Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMB1104-LW15-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN5316
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 50+ | $2.260 |
| 100+ | $2.170 |
| 150+ | $2.120 |
| 250+ | $2.060 |
| 500+ | $1.980 |
| 1250+ | $1.910 |
| 2500+ | $1.870 |
| 5000+ | $1.830 |
Price for:Each
Minimum: 50
Multiple: 50
$113.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMB1104-LW15-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN5316
DC Motor Type-
Supply Voltage VDC3VDC
Torque Max-
Power Rating-
Motor Size4.4mm
External Length11.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
-
Torque Max
-
Motor Size
4.4mm
Product Range
-
Supply Voltage VDC
3VDC
Power Rating
-
External Length
11.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
