Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMB2212Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2128
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.120 |
| 25+ | $2.960 |
| 50+ | $2.840 |
| 100+ | $2.720 |
| 500+ | $2.490 |
| 1000+ | $2.440 |
| 2500+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMB2212Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2128
DC Motor Type-
Supply Voltage VDC3.7V
Torque Max-
Power Rating-
Motor Size10mm
External Length21.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
-
Torque Max
-
Motor Size
10mm
Product Range
-
Supply Voltage VDC
3.7V
Power Rating
-
External Length
21.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
