Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMC0503-LW27Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2129
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $5.550 |
| 25+ | $5.270 |
| 50+ | $5.070 |
| 100+ | $4.870 |
| 500+ | $4.440 |
| 1000+ | $4.360 |
| 2500+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMC0503-LW27Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2129
DC Motor TypeBrushless
Supply Voltage VDC3V
Torque Max-
Power Rating-
Motor Size5mm
External Length2.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
Brushless
Torque Max
-
Motor Size
5mm
Product Range
-
Supply Voltage VDC
3V
Power Rating
-
External Length
2.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
