Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-LA0803-LW10-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM7647
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.080 |
| 25+ | $3.880 |
| 50+ | $3.550 |
| 100+ | $3.470 |
| 500+ | $2.920 |
| 1000+ | $2.860 |
| 2500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-LA0803-LW10-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM7647
Technical Datasheet
AC Motor Type-
Rotation Direction-
Supply Voltage VAC2V
Frequency235Hz
Rotational Speed Max-
Input Power-
Starting Torque-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AC Motor Type
-
Supply Voltage VAC
2V
Rotational Speed Max
-
Starting Torque
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Rotation Direction
-
Frequency
235Hz
Input Power
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
