Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-PAB2701-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6411
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $2.780 |
| 2000+ | $2.720 |
| 3000+ | $2.670 |
| 5000+ | $2.610 |
| 10000+ | $2.560 |
| 25000+ | $2.500 |
| 50000+ | $2.450 |
| 100000+ | $2.390 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-PAB2701-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6411
Transducer FunctionHaptic
Element TypePiezo
Resonant Frequency-
Resonant Resistance-
Capacitance0.045µF
External Diameter27mm
External Height0.23mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Haptic
Resonant Frequency
-
Capacitance
0.045µF
External Height
0.23mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
-
External Diameter
27mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
