Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part No003920659Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM1938
Product RangeN1hxyW3 18 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.460 |
| 5+ | $56.380 |
| 10+ | $53.980 |
| 25+ | $51.260 |
| 50+ | $47.870 |
| 100+ | $45.160 |
| 250+ | $41.090 |
| 5000+ | $40.270 |
Price for:Each
Minimum: 1
Multiple: 1
$60.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part No003920659Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM1938
Product RangeN1hxyW3 18 Series
Power Supply ApplicationsITE, Household, Medical, LED Lighting
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 124V
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width53.1mm
Height24.65mm
Depth57.1mm
Product RangeN1hxyW3 18 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Household, Medical, LED Lighting
Output Power Max
18W
Output Current - Output 1
750mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
24.65mm
Product Range
N1hxyW3 18 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
53.1mm
Depth
57.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
