Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL00R0918ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel16AM5016RL
Cut Tape16AM5016
Product RangeSMD Chip Antenna
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 50+ | $2.060 |
| 100+ | $1.870 |
| 250+ | $1.780 |
| 500+ | $1.730 |
| 1000+ | $1.700 |
| 2500+ | $1.650 |
| 5000+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL00R0918ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel16AM5016RL
Cut Tape16AM5016
Product RangeSMD Chip Antenna
Antenna Case Size12mm x 4.4mm x 1.2mm
Center Frequency 1900MHz
Center Frequency 21.8GHz
Product RangeSMD Chip Antenna
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
12mm x 4.4mm x 1.2mm
Center Frequency 2
1.8GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
900MHz
Product Range
SMD Chip Antenna
Alternatives for ANT1204LL00R0918A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
