Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL08R0870A
Newark Part No.16AM5017
Product RangeSMD Chip Antenna
786 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.650 |
10+ | $2.040 |
25+ | $1.880 |
50+ | $1.760 |
100+ | $1.640 |
250+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL08R0870A
Newark Part No.16AM5017
Product RangeSMD Chip Antenna
Center Frequency870MHz
Antenna Case Size12.1mm x 4.1mm x 1.6mm
Product RangeSMD Chip Antenna
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Center Frequency
870MHz
Product Range
SMD Chip Antenna
Antenna Case Size
12.1mm x 4.1mm x 1.6mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability