Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL20R0433ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel16AM5018RL
Cut Tape16AM5018
Product RangeSMD Chip Antenna
Your Part Number
1,167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.230 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 50+ | $1.570 |
| 100+ | $1.420 |
| 250+ | $1.360 |
| 500+ | $1.310 |
| 1000+ | $1.290 |
| 2500+ | $1.260 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL20R0433ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel16AM5018RL
Cut Tape16AM5018
Product RangeSMD Chip Antenna
Center Frequency433MHz
Antenna Case Size1204
Product RangeSMD Chip Antenna
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
433MHz
Product Range
SMD Chip Antenna
Antenna Case Size
1204
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
