Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1608LL14R2455ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel16AM5019RL
Cut Tape16AM5019
Product RangeSMD Chip Antenna
Your Part Number
3,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.266 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.266 |
| 10+ | $0.190 |
| 15+ | $0.180 |
| 25+ | $0.170 |
| 50+ | $0.159 |
| 125+ | $0.148 |
| 250+ | $0.138 |
| 500+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1608LL14R2455ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel16AM5019RL
Cut Tape16AM5019
Product RangeSMD Chip Antenna
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Center Frequency 12.45GHz
Center Frequency 25.5GHz
Product RangeSMD Chip Antenna
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
Center Frequency 2
5.5GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
2.45GHz
Product Range
SMD Chip Antenna
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
