Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT5320LL04R2455ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM5021RL
Cut Tape16AM5021
Product RangeSMD Chip Antenna
Your Part Number
1,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.707 |
| 100+ | $0.628 |
| 250+ | $0.590 |
| 500+ | $0.567 |
| 1000+ | $0.549 |
| 2500+ | $0.538 |
| 5000+ | $0.527 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT5320LL04R2455ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16AM5021RL
Cut Tape16AM5021
Product RangeSMD Chip Antenna
Antenna Case Size5320
Center Frequency 12.45GHz
Center Frequency 25.5GHz
Product RangeSMD Chip Antenna
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
5320
Center Frequency 2
5.5GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
2.45GHz
Product Range
SMD Chip Antenna
Alternatives for ANT5320LL04R2455A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
