Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoARM62311MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK2659
Product RangeARMADILLO Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $327.860 |
| 5+ | $292.360 |
| 10+ | $249.760 |
| 25+ | $228.450 |
Price for:Each
Minimum: 1
Multiple: 1
$327.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoARM62311MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK2659
Product RangeARMADILLO Series
Antenna TypeGPS / GNSS / MIMO / WiFi / LTE
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingRP SMA / SMA Connector
Gain6.3dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeARMADILLO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS / GNSS / MIMO / WiFi / LTE
Frequency Max
5.925GHz
Gain
6.3dBi
Input Power
-
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
ARMADILLO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
