Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00332525201XTECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0027
Product RangeAWCU Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $1.120 |
| 100+ | $1.030 |
| 250+ | $0.920 |
| 500+ | $0.828 |
| 1000+ | $0.721 |
| 2500+ | $0.626 |
| 5000+ | $0.512 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00332525201XTECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0027
Product RangeAWCU Series
DC Current Rating70mA
Inductance200µH
DC Resistance Max5.5ohm
Product RangeAWCU Series
Impedance6.5kohm
Voltage Rating VAC-
Voltage Rating VDC80V
Inductor Case / Package1210 [3225 Metric]
Product Length3.3mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
70mA
DC Resistance Max
5.5ohm
Impedance
6.5kohm
Voltage Rating VDC
80V
Product Length
3.3mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
200µH
Product Range
AWCU Series
Voltage Rating VAC
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
