Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453226101XG0Copy
Newark Part No.13AN0029
Product RangeAWCU Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.680 |
| 10+ | $1.600 |
| 25+ | $1.460 |
| 50+ | $1.340 |
| 100+ | $1.230 |
| 250+ | $1.050 |
| 500+ | $0.921 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453226101XG0Copy
Newark Part No.13AN0029
Product RangeAWCU Series
DC Current Rating200mA
Inductance100µH
DC Resistance Max2ohm
Product RangeAWCU Series
Impedance6.5kohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
2ohm
Impedance
6.5kohm
Voltage Rating VDC
50V
Product Length
4.5mm
Product Height
2.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
AWCU Series
Voltage Rating VAC
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
