Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00121008900M02Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0132
Product RangeBWCU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 25+ | $0.169 |
| 100+ | $0.159 |
| 250+ | $0.141 |
| 500+ | $0.135 |
| 1000+ | $0.127 |
| 2500+ | $0.120 |
| 5000+ | $0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00121008900M02Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0132
Product RangeBWCU Series
DC Current Rating250mA
Inductance-
DC Resistance Max0.3ohm
Product RangeBWCU Series
Impedance90ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.8mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.3ohm
Impedance
90ohm
Voltage Rating VDC
50V
Product Length
1.25mm
Product Height
0.8mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
BWCU Series
Voltage Rating VAC
-
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
