Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00201212121M02Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0133
Product RangeBWCU Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.420 |
| 10+ | $0.354 |
| 25+ | $0.326 |
| 50+ | $0.226 |
| 100+ | $0.190 |
| 250+ | $0.162 |
| 500+ | $0.129 |
| 1000+ | $0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00201212121M02Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0133
Product RangeBWCU Series
DC Current Rating400mA
Inductance-
DC Resistance Max0.3ohm
Product RangeBWCU Series
Impedance120ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package0805 [2012 Metric]
Product Length2.05mm
Product Width1.25mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.3ohm
Impedance
120ohm
Voltage Rating VDC
50V
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
BWCU Series
Voltage Rating VAC
-
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
