Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWS20JRF0-KITCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM5549
Product Range-888'
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.260 |
| 5+ | $158.730 |
| 10+ | $145.680 |
| 25+ | $141.210 |
| 50+ | $139.550 |
| 100+ | $136.790 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$164.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWS20JRF0-KITCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM5549
Product Range-888'
Inductor Kit TypeRF Inductors Design Kit
Range of Inductance Values2.7nH to 47µH
No. of Items in Kit75
Product Range-888'
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductor Kit Type
RF Inductors Design Kit
Range of Inductance Values
2.7nH to 47µH
Product Range
-888'
Kit Contents
BWCS & BWLS Series Wirewound Ceramic Chip RF Inductors
No. of Items in Kit
75
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
