Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCDB52211AMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.89AK3078
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.630 |
| 5+ | $135.880 |
| 10+ | $126.130 |
| 25+ | $121.260 |
| 50+ | $120.970 |
| 100+ | $120.660 |
Price for:Each
Minimum: 1
Multiple: 1
$145.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCDB52211AMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.89AK3078
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / RP SMA / SMA Connector
Gain3.3dB
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical, Right Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G-NR / LTE / GNSS / GNSS L1 / WiFi 6E / WiFi7 / 5G-FR1
Frequency Max
7.125GHz
Gain
3.3dB
Input Power
2W
Antenna Polarization
Linear, Vertical, Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / RP SMA / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
