Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX5R6BB474Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel90AK4758RL
Cut Tape90AK4758
Product RangeX2Y Series
Your Part Number
2,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.307 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.307 |
| 100+ | $0.279 |
| 250+ | $0.256 |
| 500+ | $0.232 |
| 1000+ | $0.218 |
| 2500+ | $0.217 |
| 5000+ | $0.215 |
| 10000+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX5R6BB474Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel90AK4758RL
Cut Tape90AK4758
Product RangeX2Y Series
Capacitance0.47µF
Voltage Rating10VDC
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX5R
Product RangeX2Y Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X5R
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
10VDC
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
10Gohm
Product Range
X2Y Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
