Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDPX1608LL87R1524ACopy
Newark Part No.28AK8915
Your Part Number
No Longer Available
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDPX1608LL87R1524ACopy
Newark Part No.28AK8915
No. of Pins6 Pin
Filter Case / Package0603 [1608 Metric]
Diplexer ApplicationsBluetooth, ISM and 802.11, WLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
6 Pin
Filter Case / Package
0603 [1608 Metric]
Operating Temperature Min
-40°C
Product Range
-
Frequency Band
1.575GHz to 1.61GHz, 2.4GHz to 2.5GHz, 5.15GHz to 7.125GHz
Diplexer Applications
Bluetooth, ISM and 802.11, WLAN
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
