Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHB4013HLTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.03AM2055
Product RangeHB Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 10+ | $6.050 |
| 25+ | $5.050 |
| 50+ | $4.910 |
| 100+ | $4.780 |
| 250+ | $4.700 |
| 500+ | $4.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHB4013HLTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.03AM2055
Product RangeHB Series
Compatible With2.5G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance180µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeHB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
2.5G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
0°C
Product Range
HB Series
No. of Ports
1 Port
Inductance
180µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
