Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHB5013HLTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel03AM2059RL
Cut Tape03AM2059
Product RangeHB Series
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.010 | $9.01 |
| Total Price | $9.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $7.160 |
| 25+ | $6.920 |
| 50+ | $6.730 |
| 100+ | $6.560 |
| 250+ | $6.440 |
| 500+ | $6.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHB5013HLTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel03AM2059RL
Cut Tape03AM2059
Product RangeHB Series
Compatible With1G Base-T PoE
No. of Ports2 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage3kVrms
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeHB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
3kVrms
Operating Temperature Min
0°C
Product Range
HB Series
No. of Ports
2 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
