Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM0068ANLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AJ2855
Product RangeHM0/HM1xxx Automotive Ethernet
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 5+ | $10.240 |
| 10+ | $9.620 |
| 25+ | $8.620 |
| 50+ | $8.410 |
| 100+ | $8.320 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM0068ANLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AJ2855
Product RangeHM0/HM1xxx Automotive Ethernet
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHM0/HM1xxx Automotive Ethernet
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100 Base-TX
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
HM0/HM1xxx Automotive Ethernet
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HM0068ANL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
