Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5120NLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC4477
Your Part Number
424 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.660 |
| 5+ | $21.620 |
| 10+ | $20.570 |
| 25+ | $20.260 |
| 50+ | $19.950 |
| 100+ | $19.510 |
| 250+ | $19.100 |
Price for:Each
Minimum: 1
Multiple: 1
$22.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5120NLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AC4477
Transformer Type10/100/1000 Base-T
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transformer Type
10/100/1000 Base-T
No. of Ports
1 Port
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Compatible With
10/100/1000 Base-T
Transformer Mounting
Surface Mount
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Alternatives for HX5120NL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
