Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5401NLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC4480
Your Part Number
112 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.350 |
| 5+ | $31.260 |
| 10+ | $30.150 |
| 25+ | $28.940 |
| 50+ | $28.220 |
| 100+ | $27.480 |
| 250+ | $26.420 |
| 5000+ | $25.650 |
Price for:Each
Minimum: 1
Multiple: 1
$32.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5401NLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AC4480
Compatible With10/100/1000 Base-T PoE
Transformer Type10/100/1000 Base-T, PoE
No. of Ports4 Port
Transformer MountingSurface Mount
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100/1000 Base-T PoE
No. of Ports
4 Port
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Transformer Type
10/100/1000 Base-T, PoE
Transformer Mounting
Surface Mount
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Alternatives for HX5401NL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
