Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXB5008HLTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel03AM2136RL
Cut Tape03AM2136
Product RangeHXB Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.590 | $7.59 |
| Total Price | $7.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 25+ | $5.970 |
| 100+ | $4.890 |
| 250+ | $3.920 |
| 500+ | $3.710 |
| 1000+ | $3.610 |
| 5000+ | $3.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXB5008HLTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel03AM2136RL
Cut Tape03AM2136
Product RangeHXB Series
Compatible With1G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHXB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
HXB Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
