Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO150/450/758Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AK7069
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.160 |
| 5+ | $81.240 |
| 10+ | $75.330 |
| 25+ | $69.920 |
| 50+ | $68.440 |
| 100+ | $64.500 |
Price for:Each
Minimum: 1
Multiple: 1
$86.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO150/450/758Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AK7069
Antenna TypeMonopole
Frequency Min150MHz
Frequency Max870MHz
Antenna MountingNMO Connector
Gain4dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Monopole
Frequency Max
870MHz
Gain
4dBi
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
150MHz
Antenna Mounting
NMO Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Alternatives for NMO150/450/758
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
