Print Page
Image is for illustrative purposes only. Please refer to product description.

1,539 In Stock
2,640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 25+ | $2.220 |
| 100+ | $2.070 |
| 250+ | $1.810 |
| 500+ | $1.770 |
| 1000+ | $1.730 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0353NLCopy
Newark Part No.85AJ4280
DC Current Rating5.6A
Inductance590µH
DC Resistance Max0.021ohm
Product Range-
Impedance4.9kohm
Common Mode Filter Case19.6mm x 17mm x 9.9mm
Inductor Case / Package-
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5.6A
DC Resistance Max
0.021ohm
Impedance
4.9kohm
Inductor Case / Package
-
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
590µH
Product Range
-
Common Mode Filter Case
19.6mm x 17mm x 9.9mm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for P0353NL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
