Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.125QNLTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AK5939RL
Cut Tape68AK5939
Product RangeCSFC
Your Part Number
946 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $2.210 |
| 100+ | $2.090 |
| 250+ | $2.030 |
| 500+ | $1.950 |
| 1000+ | $1.880 |
| 5000+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.125QNLTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AK5939RL
Cut Tape68AK5939
Product RangeCSFC
Turns Ratio1:125
Inductance3mH
Primary Current20A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary6.5ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:125
Primary Current
20A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
3mH
ET Constant
-
DC Resistance Secondary
6.5ohm
Transformer Mounting
Surface Mount
Product Range
CSFC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
