Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2001NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK2906RL
Cut Tape51AK2906
Product RangeGDIC
Your Part Number
3,255 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 25+ | $2.250 |
| 100+ | $2.140 |
| 250+ | $1.890 |
| 500+ | $1.850 |
| 1000+ | $1.810 |
| 5000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2001NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK2906RL
Cut Tape51AK2906
Product RangeGDIC
Technical Datasheet
Turns Ratio0.6
Inductance403µH
DC Resistance0.6ohm
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeGDIC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
0.6
DC Resistance
0.6ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
403µH
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
GDIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
