Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGC6895NLTCopy
Newark Part No.26AM1621
Product RangeCMSC
Your Part Number
746 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $5.290 |
| 25+ | $4.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGC6895NLTCopy
Newark Part No.26AM1621
Product RangeCMSC
DC Current Rating25A
Inductance225µH
DC Resistance Max1900µohm
Product RangeCMSC
Impedance1.4kohm
Inductor Case / Package-
Product Length19mm
Product Width13mm
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
25A
DC Resistance Max
1900µohm
Impedance
1.4kohm
Product Length
19mm
Product Height
20mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
225µH
Product Range
CMSC
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
