Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0351NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6644RL
Cut Tape99AM6644
Product RangeCMTA
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.490 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 25+ | $3.340 |
| 100+ | $3.080 |
| 250+ | $2.790 |
| 500+ | $2.510 |
| 1000+ | $2.200 |
| 5000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0351NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6644RL
Cut Tape99AM6644
Product RangeCMTA
DC Current Rating2.3A
Inductance1.47mH
DC Resistance Max0.8ohm
Product RangeCMTA
Impedance11.7kohm
Inductor Case / Package19.6mm x 17mm x 9.9mm
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.3A
DC Resistance Max
0.8ohm
Impedance
11.7kohm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.47mH
Product Range
CMTA
Inductor Case / Package
19.6mm x 17mm x 9.9mm
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
