Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2743NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48AM4121RL
Cut Tape48AM4121
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 25+ | $1.700 |
| 100+ | $1.380 |
| 250+ | $1.340 |
| 500+ | $1.260 |
| 1000+ | $1.200 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2743NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48AM4121RL
Cut Tape48AM4121
DC Current Rating4.3Arms
Inductance383µH
DC Resistance Max0.018ohm
Product Range-
Impedance1.4kohm
Inductor Case / Package-
Product Length13.5mm
Product Width13.5mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4.3Arms
DC Resistance Max
0.018ohm
Impedance
1.4kohm
Product Length
13.5mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
383µH
Product Range
-
Inductor Case / Package
-
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
