Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2745NLTCopy
Newark Part No.99AM6650
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.990 |
| 25+ | $2.770 |
| 50+ | $2.520 |
| 100+ | $2.290 |
| 250+ | $2.030 |
| 500+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2745NLTCopy
Newark Part No.99AM6650
DC Current Rating5.8A
Inductance130µH
DC Resistance Max6750µohm
Product Range-
Impedance500ohm
Inductor Case / Package13.5mm x 13.5mm x 5.6mm
Product Length13.5mm
Product Width13.5mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5.8A
DC Resistance Max
6750µohm
Impedance
500ohm
Product Length
13.5mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
130µH
Product Range
-
Inductor Case / Package
13.5mm x 13.5mm x 5.6mm
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
