Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9494.050NLTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel16AM6892RL
Cut Tape16AM6892
Product RangeCSFA
Your Part Number
427 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 25+ | $3.010 |
| 100+ | $2.850 |
| 250+ | $2.790 |
| 500+ | $2.730 |
| 1000+ | $2.670 |
| 5000+ | $2.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9494.050NLTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel16AM6892RL
Cut Tape16AM6892
Product RangeCSFA
Turns Ratio50
Inductance550µH
Primary Current30A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary0.66ohm
DC Resistance Primary350µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
50
Primary Current
30A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
350µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
550µH
ET Constant
-
DC Resistance Secondary
0.66ohm
Transformer Mounting
Surface Mount
Product Range
CSFA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
