Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9494.150NLTCopy
Newark Part No.16AM6894
Product RangeCSFA
Your Part Number
315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $69.600 |
| 10+ | $63.800 |
| 25+ | $61.800 |
| 50+ | $60.200 |
| 100+ | $58.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$69.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9494.150NLTCopy
Newark Part No.16AM6894
Product RangeCSFA
Turns Ratio150
Inductance5mH
Primary Current30A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary8.2ohm
DC Resistance Primary350µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
150
Primary Current
30A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
350µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
5mH
ET Constant
-
DC Resistance Secondary
8.2ohm
Transformer Mounting
Surface Mount
Product Range
CSFA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
