Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT6397.034NLTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN8101
Your Part Number
150 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 25+ | $7.790 |
| 100+ | $7.370 |
| 250+ | $6.810 |
| 500+ | $6.230 |
| 1000+ | $5.510 |
| 5000+ | $4.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT6397.034NLTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN8101
PCB Transformer TypeHigh Isolation
Primary Voltages5V to 20V
Secondary Voltages15V
Power Rating3W
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating50mA
Isolation Voltage5kVrms
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
15V
Frequency Range
-
Current Rating
50mA
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
5V to 20V
Power Rating
3W
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
5kVrms
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
