Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT9085.047NLTCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel83AK2543RL
Cut Tape83AK2543
Product RangePTPA
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.630 | $5.63 |
| Total Price | $5.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 10+ | $5.150 |
| 25+ | $4.870 |
| 50+ | $4.740 |
| 100+ | $4.600 |
| 500+ | $4.500 |
| 1000+ | $3.880 |
| 2500+ | $3.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT9085.047NLTCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel83AK2543RL
Cut Tape83AK2543
Product RangePTPA
Turns Ratio4:7
Inductance650µH
DC Resistance0.88ohm
Isolation Voltage3kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePTPA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
4:7
DC Resistance
0.88ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
650µH
Isolation Voltage
3kVrms
Operating Temperature Min
-40°C
Product Range
PTPA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
