Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07AM7671
Product RangeRC01
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.090 |
| 5+ | $30.710 |
| 10+ | $29.320 |
| 25+ | $26.690 |
| 50+ | $24.690 |
| 100+ | $24.230 |
| 250+ | $23.610 |
Price for:Each
Minimum: 1
Multiple: 1
$32.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07AM7671
Product RangeRC01
Sensor Output TypeAnalogue
Supply Voltage Range-
Supply Voltage Range-
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyRogowski Coil
Primary Current200A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeRC01
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
-
Accuracy
-
Primary Current
200A
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
-
Measured Current
AC / DC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
RC01
Alternatives for RC01-200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
