Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF450DMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK8304
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.090 |
Price for:Each
Minimum: 1
Multiple: 1
$93.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF450DMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK8304
Antenna TypeUHF / LMR / IoT
Frequency Min440MHz
Frequency Max470MHz
Antenna MountingSMA Connector
Gain2.2dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
UHF / LMR / IoT
Frequency Max
470MHz
Gain
2.2dBi
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
440MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Alternatives for SKF450DM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
