Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF490DMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK8305
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.090 |
Price for:Each
Minimum: 1
Multiple: 1
$93.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF490DMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK8305
Antenna TypeUHF / LMR / IoT
Frequency Min470MHz
Frequency Max512MHz
Antenna MountingSMA Connector
Gain2.2dBi
VSWR2.2
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
UHF / LMR / IoT
Frequency Max
512MHz
Gain
2.2dBi
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
470MHz
Antenna Mounting
SMA Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
-
Alternatives for SKF490DM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
