Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5GEX74211DMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AM4485
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $394.080 |
| 5+ | $375.300 |
| 10+ | $356.520 |
| 25+ | $343.560 |
Price for:Each
Minimum: 1
Multiple: 1
$394.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5GEX74211DMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AM4485
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain5.5dBi
VSWR-
Input Power45W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical, Right Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G / 4G / WiFi 6E / WiFi 7 / DSRC / IoT / GNSS / V2X / MIMO
Frequency Max
7.125GHz
Gain
5.5dBi
Input Power
45W
Antenna Polarization
Linear, Vertical, Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
