Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA425ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AM6911
Your Part Number
161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.250 |
| 100+ | $2.870 |
| 500+ | $2.650 |
| 1000+ | $2.550 |
| 2500+ | $2.450 |
| 5000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA425ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AM6911
Antenna TypeIoT / M2M / PIFA / WiFi 6E
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF / UFL Connector
Gain4dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
IoT / M2M / PIFA / WiFi 6E
Frequency Max
7.125GHz
Gain
4dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / MHF / UFL Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
