Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoTC5G00PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AM9531RL
Cut Tape47AM9531
Product RangeTCxG PulseChip Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.618 | $3.09 |
| Total Price | $3.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.618 |
| 10+ | $0.508 |
| 15+ | $0.477 |
| 25+ | $0.445 |
| 50+ | $0.433 |
| 125+ | $0.421 |
| 250+ | $0.391 |
| 500+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoTC5G00PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AM9531RL
Cut Tape47AM9531
Product RangeTCxG PulseChip Series
Compatible With5G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance180µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTCxG PulseChip Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
5G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
TCxG PulseChip Series
No. of Ports
1 Port
Inductance
180µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
