Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1043Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ6563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.160 |
| 100+ | $13.570 |
| 250+ | $12.600 |
| 500+ | $11.840 |
| 1000+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$16.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1043Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ6563
Antenna TypeBlade
Frequency Min4.9GHz
Frequency Max5.825GHz
Antenna MountingSMA Connector
Gain4dBi
VSWR2
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Blade
Frequency Max
5.825GHz
Gain
4dBi
Input Power
3W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
