Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1093Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AK9112
Your Part Number
510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $7.480 |
| 25+ | $7.030 |
| 50+ | $6.770 |
| 100+ | $6.520 |
| 250+ | $6.290 |
| 500+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1093Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AK9112
Antenna TypeWiFi / ZigBee / DSRC / BLE/BT / WLAN / IoT
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / ZigBee / DSRC / BLE/BT / WLAN / IoT
Frequency Max
5.925GHz
Gain
3dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
