Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1096Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9113
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
| 10+ | $18.090 |
| 25+ | $17.290 |
| 50+ | $16.750 |
| 100+ | $16.200 |
| 250+ | $15.710 |
| 500+ | $15.210 |
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1096Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9113
Antenna Type5G / 4G LTE / NB-IoT / Cat-M
Frequency Min3.4GHz
Frequency Max3.8GHz
Antenna MountingR/A RP SMA Connector
Gain-0.5dBi
VSWR4
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G / 4G LTE / NB-IoT / Cat-M
Frequency Max
3.8GHz
Gain
-0.5dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.4GHz
Antenna Mounting
R/A RP SMA Connector
VSWR
4
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
