Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1684Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9115
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 10+ | $15.430 |
| 25+ | $15.050 |
| 50+ | $13.810 |
| 100+ | $13.130 |
| 250+ | $11.830 |
| 500+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1684Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9115
Antenna TypeGNNS / GPS / Glonass / BeiDou
Frequency Min1.55GHz
Frequency Max1.61GHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GNNS / GPS / Glonass / BeiDou
Frequency Max
1.61GHz
Gain
2.5dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.55GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
