Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3070Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ6581
Your Part Number
2,341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 50+ | $2.670 |
| 100+ | $2.440 |
| 250+ | $2.330 |
| 500+ | $2.280 |
| 1000+ | $2.240 |
| 2500+ | $2.180 |
| 5000+ | $2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3070Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AJ6581
Antenna Case Size10mm x 3.2mm x 2mm
Center Frequency 10.92GHz
Center Frequency 21.795GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
10mm x 3.2mm x 2mm
Center Frequency 2
1.795GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
0.92GHz
Product Range
-
Alternatives for W3070
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
