Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3095Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AK9117
Your Part Number
430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 50+ | $1.990 |
| 100+ | $1.810 |
| 250+ | $1.730 |
| 500+ | $1.670 |
| 1000+ | $1.640 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3095Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AK9117
Antenna Case Size10mm x 3.2mm x 1.5mm
Center Frequency 11.585GHz
Center Frequency 25.4125GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
10mm x 3.2mm x 1.5mm
Center Frequency 2
5.4125GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
1.585GHz
Product Range
-
Alternatives for W3095
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
